Norgren Double Acting Acting Rodless Actuator 63 mm Bore 1000 mm
- N° de stock RS:
- 220-3700
- Référence fabricant:
- M/146063/M/1000
- Fabricant:
- Norgren
Sous-total (1 unité)*
1 524,18 €
(TVA exclue)
1 844,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 19 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 524,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-3700
- Référence fabricant:
- M/146063/M/1000
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Rodless Actuator | |
| Bore Size | 63 mm | |
| Connection Thread Standard | G | |
| Stroke Length | 1000mm | |
| Series | Lintra | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Pneumatic | |
| Minimum Operating Temperature | -30°C | |
| Port Gender | Female | |
| Guide Type | Internal Guide | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX | |
| Port Thread Size | 1/2 in G | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Rodless Actuator | ||
Bore Size 63 mm | ||
Connection Thread Standard G | ||
Stroke Length 1000mm | ||
Series Lintra | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Cushioning Type Pneumatic | ||
Minimum Operating Temperature -30°C | ||
Port Gender Female | ||
Guide Type Internal Guide | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX | ||
Port Thread Size 1/2 in G | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The IMI Norgren rodless cylinder has new lightweight design extrusion with universal mounting grooves. It has proven and patented sealing system.
Dust protection as standard
Interchangeability with series M/46000
Liens connexes
- Norgren Double Acting Acting Rodless Actuator 63 mm Bore 600 mm
- Norgren Double Acting Acting Rodless Actuator 63 mm Bore 800 mm
- Norgren Double Acting Acting Rodless Actuator 63 mm Bore 400 mm
- Norgren Double Acting Acting Rodless Actuator 63 mm Bore 1200 mm
- Norgren Double Acting Acting Rodless Actuator 63 mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 63 mm Bore 1400 mm
- Norgren Double Acting Acting Rodless Actuator 63 mm Bore 300 mm
- Norgren Double Acting Acting Rodless Actuator 63 mm Bore 500 mm