Domnick Hunter 1μm Replacement Filter Element for OIL-X Evolution

Visuel non contractuel

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
513-1036
Référence fabricant:
010AO
Fabricant:
Domnick Hunter
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Domnick Hunter

Filtration Size

1µm

For Manufacturer Series

OIL-X Evolution

Minimum Operating Temperature

+1.5°C

Maximum Operating Temperature

+80°C

Series

OIL-X EVOLUTION

Statut RoHS : Exempté

Pays d'origine :
GB

Oil-X Evolution Series Filters - General Purpose Grade AO & High Efficiency Grade AA


Meets and exceeds requirements for compressed air quality
Improved air flow management for low energy consumption.
Oil vapour removal
Drainage ribs and no wet band formation
Improved element replacement
Fully corrosion protected
Incident monitor (available separately) to indicate premature high differential pressure. It can be retrofitted to existing housings without depressurising the system.
Fixing clamps (available separately) allow the joining of two filters and act as wall mounting brackets

Standards

ISO 8573.1

Supplied with

AO or AA grade Filter as appropriate