SMC 1 in Air Regulator - 1 Mpa, 1/8 in 20000L/min, G AR

Sous-total (1 unité)*

113,75 €

(TVA exclue)

137,64 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +113,75 €

*Prix donné à titre indicatif

N° de stock RS:
255-3320
Référence fabricant:
AR60K-F10E-D
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Product Type

Air Regulator

Port Size

1 in

Connection Thread Standard

G

Series

AR

Pressure Gauge Port Size

1/8 in

Body Material

Die Cast Aluminium

Maximum Flow Rate

20000L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Pressure Setting Range

0.05 → 0.85 MPa

Pays d'origine :
CN

SMC Series AR Regulator, 20000L/min Maximum Flow Rate, 1Mpa Maximum Operating Pressure - AR60K-F10E-D


This regulator controls and stabilises compressed Air pressure for industrial pneumatic systems, incorporating a backflow function and a square embedded pressure gauge with limit indicator for inline monitoring. It is designed for use where high flow capacity and adjustable pressure control are required, operating across typical workshop ambient and media temperatures without freezing.

Features & Benefits


• Up to 20000 L/min flow capacity for high-volume supply
• Pressure setting range 0.05 to 0.85 MPa for fine adjustment
• Maximum operating pressure 1 MPa to support robust systems
• Die-cast aluminium body for durable, lightweight installation
• 1 in port size with G thread for standard piping connections
• 1/8 in pressure gauge port for direct instrument mounting

Applications


• Suitable for machine tool pneumatic supply requiring large flow
• Ideal for control cabinets feeding multiple valves and actuators
• Used for Air preparation on assembly-line conveyors
• Can be used for pneumatic testing rigs needing adjustable pressure
• Used with instrumentation where panel-mounted gauge indication is needed

What is the permitted temperature range for operation?


It operates with pressure medium temperatures from −5°C to +60°C, provided there is no freezing, and the ambient range matches these limits.

How does the backflow function affect system configuration?


The integrated backflow feature prevents downstream depressurisation from forcing Air back into the regulator, helping maintain set pressure during directional flow changes.

What exhaust behaviour can I expect during pressure reduction?


The unit uses a relieving exhaust mechanism that vents excess downstream pressure to atmosphere when the set Value is lowered.

What proof pressure is the component rated to for pressure testing?


The device is rated for a proof pressure of 1.5 MPa for pressure integrity verification procedures.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.