Festo VPPM-6L-L-1-G18-0L6H-A4N-S1 Series Pneumatic Regulator G 1/8 Pneumatic G

Sous-total (1 unité)*

562,24 €

(TVA exclue)

680,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +562,24 €

*Prix donné à titre indicatif

N° de stock RS:
203-0458
Référence fabricant:
VPPM-6L-L-1-G18-0L6H-A4N-S1
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 1/8

Outlet Connection Type

Pneumatic

Outlet Connection Size

G 1/8

Series

VPPM-6L-L-1-G18-0L6H-A4N-S1

Maximum Operating Pressure

8 bar

Material

Anodised wrought Aluminium Alloy

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

KC KC-EMV, CE to EU for EMC, RCM c UL us (OL)

Pays d'origine :
BG

Festo 3-Way Pneumatic Regulator, 8 Bar Input Pressure, 900L/min Flow Rate - VPPM-6L-L-1-G18-0L6H-A4N-S1


Control the flow of air in your pneumatic system using this pneumatic regulator from Festo. It works by adjusting the input supply to ensure greater precision and reduced waste. A high flow rate of 900L/min ensures it can handle heavy-duty applications. Its wide pressure regulation range of 0.06 to 6 bar makes it a good choice for low and medium-pressure applications. Thanks to a low maximum current consumption of 300mA, this is an energy-efficient choice.

• Can be assembled in any position for flexibility

• Reverse polarity protection for enhanced electrical safety

• Broad operating temperature range of 0°C to +60°C for use in demanding environments

• IP65 (ingress protection) rating means it's dustproof and protected against low-pressure water jets

• LED display shows operating status for easy monitoring

Applications


• Air compressors

• Heating, ventilation and air conditioning (HVAC) systems

• Medical technology

How accurate is this pneumatic pressure regulator?


This device has a linearity error of 1%, which means it has a low risk of deviating from its pressure reading. This ensures a high degree of accuracy in regulating pressures.

Liens connexes