Festo D Series Pneumatic Regulator G 3/8 G G
- N° de stock RS:
- 203-0399
- Référence fabricant:
- LRB-3/8-D-O-K3-MIDI
- Fabricant:
- Festo
Sous-total (1 unité)*
336,70 €
(TVA exclue)
407,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 21 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 336,70 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 203-0399
- Référence fabricant:
- LRB-3/8-D-O-K3-MIDI
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 3/8 | |
| Outlet Connection Size | G 3/8 | |
| Series | D | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 3/8 | ||
Outlet Connection Size G 3/8 | ||
Series D | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
- Pays d'origine :
- HU
The Festo D series pressure regulator combination is a manifold block with three G 3/8 pneumatic port connecting thread combinations and mounting brackets. It is used for manifold assembly without pressure gauge. The regulator has a working pressure up to 12 bar.
Size = midi
Actuator lock = rotary knob with lock
Assembly position = any
Liens connexes
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo D Series Pneumatic Regulator G 3/8 G G
- Festo D Series Pneumatic Regulator G 3/8 Sub Base G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 1/2 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/8 Pneumatic G
- Festo Pneumatic Regulator G 3/8 Pneumatic G