Festo VPPM-6L-L-1-G18-0L6H-V1P-S1C1 Series Pneumatic Regulator G 1/8 G 1/8 G 1/8
- N° de stock RS:
- 202-2101
- Référence fabricant:
- VPPM-6L-L-1-G18-0L6H-V1P-S1C1
- Fabricant:
- Festo
Sous-total (1 unité)*
632,45 €
(TVA exclue)
765,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 5 unité(s) expédiée(s) à partir du 07 mai 2026
- Plus 8 unité(s) expédiée(s) à partir du 14 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 632,45 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 202-2101
- Référence fabricant:
- VPPM-6L-L-1-G18-0L6H-V1P-S1C1
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/8 | |
| Series | VPPM-6L-L-1-G18-0L6H-V1P-S1C1 | |
| Outlet Connection Size | G 1/8 | |
| Inlet Thread Standard | G 1/8 | |
| Maximum Operating Pressure | 8 bar | |
| Outlet Thread Standard | G 1/8 | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC KC-EMV, RCM c UL us (OL), CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/8 | ||
Series VPPM-6L-L-1-G18-0L6H-V1P-S1C1 | ||
Outlet Connection Size G 1/8 | ||
Inlet Thread Standard G 1/8 | ||
Maximum Operating Pressure 8 bar | ||
Outlet Thread Standard G 1/8 | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC KC-EMV, RCM c UL us (OL), CE | ||
- Pays d'origine :
- BG
Festo Series VPP Pneumatic Regulator, 6 Bar Maximum Outlet Pressure, 900L/min Maximum Flow Rate - VPPM-6L-L-1-G18-0L6H-V1P-S1C1, Numeric Part Number: 575121
This pneumatic regulator is designed to deliver precise control of air pressure in various applications. With a G 1/8 port connection, it allows seamless integration into existing systems. Capable of handling a maximum input pressure of 8 bar, this Festo regulator features an impressive maximum outlet pressure of 6 bar, ensuring consistent performance in demanding environments.
Features & Benefits
• Maintains output pressure between 0.06 and 6 bar for reliable operation
• Accommodates a maximum flow rate of 900L/min for high efficiency
• Functions effectively in temperatures from +10°C to +50°C
• Easy installation with G 1/8 thread standard for compatibility
• Adjustable settings provide customised pressure regulation for specific needs
• Designed for robust performance in industrial environments
Applications
• Utilised in automated machinery for accurate pneumatic control
• Suitable for electronic systems requiring consistent air pressure
• Employed in mechanical installations that demand high flow rates
• Used with various equipment in the electrical industry for reliable performance
What are the benefits of using this pneumatic regulator in automation?
It provides precise control over air pressure, enhancing the efficiency and reliability of automated systems, which is crucial in maintaining optimal performance.
How does adjustable pressure benefit users in different applications?
The adjustable settings allow for customised pressure management, enabling the regulator to adapt to various operational needs in diverse industrial applications.
What makes this regulator suitable for high flow rate operations?
Its design accommodates a maximum flow rate of 900L/min, making it ideal for applications requiring rapid air delivery without compromising pressure stability.
What temperature range can this regulator operate effectively within?
This device functions optimally between +10°C and +50°C, ensuring dependable performance in a range of environmental conditions.
How do the port connection standards affect installation?
The G 1/8 thread standard simplifies integration into existing systems, ensuring compatibility and reducing installation time in various settings.
Liens connexes
- Festo VPPM-6L-L-1-G18-0L6H-V1P Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-V1N-S1C1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-V1P-S1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM-6L-L-1-G18-0L10H-V1P-S1C1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM-8L-L-1-G14-0L6H-V1P-S1C1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-12L-L-1-G12-0L6H-V1P-S1C1 Series Pneumatic Regulator G 1/2 G G
- Festo VPPM-8F-L-1-F-0L6H-V1P-S1C1 Series Pneumatic Regulator 8 mm
- Festo VPPM-6L-L-1-G18-0L6H-V1P-C1 Series Pneumatic Regulator G1/8 in (Pneumatic Connection,Port 1) G