Festo MS Series Pneumatic Regulator G 1/2 G
- N° de stock RS:
- 202-2090
- Référence fabricant:
- MS6-LRB-1/2-D6-AS
- Fabricant:
- Festo
Sous-total (1 unité)*
69,72 €
(TVA exclue)
84,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 7 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 69,72 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 202-2090
- Référence fabricant:
- MS6-LRB-1/2-D6-AS
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/2 | |
| Series | MS | |
| Outlet Connection Size | G 1/2 | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, Compressed air in accordance with ISO8573-1:2010 (7:4:4) | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/2 | ||
Series MS | ||
Outlet Connection Size G 1/2 | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, Compressed air in accordance with ISO8573-1:2010 (7:4:4) | ||
- Pays d'origine :
- HU
Festo Series MS Pneumatic Regulator, 7 Bar Maximum Outlet Pressure, 6300 L/min Typical Flow Rate - MS6-LRB-1/2-D6-AS, Numeric Part Number: 530328
This pneumatic regulator is designed to maintain a consistent outlet pressure essential for automation and industrial applications. Operating efficiently within a pressure range of 0.3 bar to 7 bar, it accepts inputs of up to 20 bar. Suitable for various settings, this regulator integrates advanced features that cater to the needs of professionals in the electrical and mechanical industries.
Features & Benefits
• Directly actuated diaphragm enhances pressure control stability
• Adjustable pressure regulation ensures customised operation
• Equipped with an analogue pressure gauge for reliable monitoring
• High flow rate of 6300 L/min supports increased efficiency
• Temperature resistant design allows for operation from -10°C to +60°C
• Comprehensive corrosion resistance suitable for multiple environments
Applications
• Utilised in industrial automation systems requiring precise air pressure control
• Integral in pneumatic systems for consistent operation across varying loads
• Ideal for food industry considering its lubricated operation capability
• Employed in environments needing reliable performance with inert gases
What are the operational limits for ambient and media temperatures?
It operates effectively within a temperature range of -10°C to +60°C, making it versatile across multiple applications in varying environments.
How does the device maintain a steady output pressure despite variations in input?
The primary pressure compensation mechanism ensures consistent output pressure, addressing fluctuations in the incoming air pressure for optimal performance.
Is it necessary to lubricate the operating medium, and if so, how does this impact performance?
Lubricated operation is possible and often required, particularly if the components might face wear over time. This ensures smooth functionality and prolongs the lifespan of the regulator.
Can it be mounted in different orientations?
Yes, the regulator allows for optional mounting positions, providing flexibility in installation to suit various system configurations.
Liens connexes
- Festo MS Series Pneumatic Regulator G 1/2 G G
- Festo MS Series Pneumatic Regulator G 1/2 Push-in G
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pressure Regulator G 1/2 Push-in Fitting G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/2 Threaded
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/2 G 1/2 G