SMC Structural Steel Pneumatic Quick Connect Coupling, Male 9mm
- N° de stock RS:
- 743-8815
- Référence fabricant:
- KK130S-11B
- Fabricant:
- SMC
Visuel non contractuel
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 5 unités)*
48,00 €
(TVA exclue)
58,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 48,00 € | 9,60 € |
| 5 - 9 | 46,51 € | 9,302 € |
| 10 + | 45,05 € | 9,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 743-8815
- Référence fabricant:
- KK130S-11B
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KK130 | |
| Hose Barb Connection | 9mm | |
| Material | Structural Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Finish | Zinc Chromated | |
| Standards/Approvals | ISO 4413, ISO 10218, ISO 4414, JIS B 8390, IEC 60204-1 | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KK130 | ||
Hose Barb Connection 9mm | ||
Material Structural Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 1.5 Mpa | ||
Maximum Operating Temperature 80°C | ||
Finish Zinc Chromated | ||
Standards/Approvals ISO 4413, ISO 10218, ISO 4414, JIS B 8390, IEC 60204-1 | ||
Non conforme
KKA and KK130 Series
S type quick coupler KKA and KK130
Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Liens connexes
- SMC Structural Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rc
- SMC Structural Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- SMC Structural Steel Pneumatic Quick Connect Coupling, Male 12mm
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Female 12mm
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Female 10mm
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC Steel Pneumatic Quick Connect Coupling, 1/2 in Rc Female
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male