Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO 6150 B 13mm
- N° de stock RS:
- 283-1560
- Référence fabricant:
- 30SFIW17SXN
- Fabricant:
- Legris
Sous-total (1 unité)*
7,87 €
(TVA exclue)
9,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 40 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 7,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 283-1560
- Référence fabricant:
- 30SFIW17SXN
- Fabricant:
- Legris
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
| Marque | Legris | |
| Thread Standard | ISO 6150 B | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 30 | |
| Hose Barb Connection | 13mm | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | US MIL-SPEC, ISO 6150 B | |
| Sélectionner tout | ||
|---|---|---|
Marque Legris | ||
Thread Standard ISO 6150 B | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 30 | ||
Hose Barb Connection 13mm | ||
Material Nickel Plated Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals US MIL-SPEC, ISO 6150 B | ||
- Pays d'origine :
- DE
The Legris Quick Coupling from Series 30 is a robust steel. The coupling system stands out for its very robust design with steel valve bodies. The high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150B
Liens connexes
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female ISO 6150 B 14mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Male ISO 6150 B 16mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO 6150 B
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female ISO 6150 B
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female ISO 6150 16mm
- Legris Anodised Aluminium 1/4 in Male/Female ISO 6150 C
- Legris Nickel Plated Brass 1/2 in Male/Female ISO 6150 C
- Legris Anodised Aluminium 1/2 in Male, Female ISO 6150 C