Legris Polymer Pneumatic Quick Connect Coupling, Safety
- N° de stock RS:
- 281-7045
- Référence fabricant:
- 9094U06 08
- Fabricant:
- Legris
Sous-total (1 boîte de 5 unités)*
20,50 €
(TVA exclue)
24,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 5 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 20,50 € | 4,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 281-7045
- Référence fabricant:
- 9094U06 08
- Fabricant:
- Legris
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
| Marque | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | C 9000 | |
| Sub Type | Safety | |
| Material | Polymer | |
| Maximum Operating Pressure | 6 bar | |
| Standards/Approvals | ISO 4414, ISO 6358 | |
| Sélectionner tout | ||
|---|---|---|
Marque Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series C 9000 | ||
Sub Type Safety | ||
Material Polymer | ||
Maximum Operating Pressure 6 bar | ||
Standards/Approvals ISO 4414, ISO 6358 | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The Legris Polymer Quick Acting Safety Coupler has been designed for the safety of operators and machinery while giving very high energy efficiency performance. Available in three profile standards, it is perfectly suited for any type of installation.
Very high flow and low pressure drop
100 percent leak tested in production
Robust impact resistant material
Optimum energy efficiency
Long term reliability
Liens connexes
- Legris Polymer Pneumatic Quick Connect Coupling, Safety
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 8mm
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 6mm
- Legris Brass Pneumatic Quick Connect Coupling Male 13mm
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male R
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 10mm Body with Hosetail
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male G Male BSP Parallel