Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in
- N° de stock RS:
- 281-5167
- Référence fabricant:
- 2294 12 21
- Fabricant:
- Legris
Sous-total (1 boîte de 10 unités)*
94,12 €
(TVA exclue)
113,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 11 unité(s) expédiée(s) à partir du 19 novembre 2026
- Plus 1 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 94,12 € | 9,412 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 281-5167
- Référence fabricant:
- 2294 12 21
- Fabricant:
- Legris
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
| Marque | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | Nickel Plated Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material Nickel Plated Brass | ||
Statut RoHS : Exempté
The Legris Coupler is a metal quick acting coupler. In order to fulfil the requirements of the widest range of industrial applications, Parker Legris offers a range of metal couplers compatible with a large selection of fluids. Simple to install, with or without shut off valves, these couplers offer a high flow rate capability. The coupler has sliding sleeve for automatic connection and disconnection.
Easy to use
Extremely compact
Wide variety of male probes
100 percent leak tested in production
Excellent shock and impact resistance
Liens connexes
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 5 mm Male