RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/4 in Male 10mm Pneumatic Elbow

Sous-total (1 paquet de 10 unités)*

107,93 €

(TVA exclue)

130,60 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 70 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +10,793 €107,93 €

*Prix donné à titre indicatif

N° de stock RS:
231-2764
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Thread Size

1/4 in

Series

RS PRO

Sub Type

Pneumatic Elbow

Hose Barb Connection

10mm

Material

Nickel Plated Brass

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

190°C

Maximum Operating Pressure

20 bar

Standards/Approvals

No

Pays d'origine :
IT

RS PRO Elbow Adaptor Fitting – Food Grade


Introducing the range of RS PRO Elbow Adaptor Fittings, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO elbow adaptor fittings are specially designed for use with compressed air, pneumatics and other industrial applications

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments and has an additional coating suitable for food grade applications

  • Applications:


    Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:

  • Water and Power Plants

  • HVAC

  • Heating systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.