Legris Steel Pneumatic Quick Connect Coupling, 1/4 in Male G
- N° de stock RS:
- 205-5051
- Référence fabricant:
- 9087U08 13
- Fabricant:
- Legris
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 205-5051
- Référence fabricant:
- 9087U08 13
- Fabricant:
- Legris
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
| Marque | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 087U | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO B8 | |
| Sélectionner tout | ||
|---|---|---|
Marque Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 087U | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO B8 | ||
- Pays d'origine :
- DE
The Legris Male Probe, it forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection.
Ensure optimal flow volume efficiency of pneumatic equipment and air tools
Liens connexes
- Legris Pneumatic Quick Connect Coupling, 1/4 in Male G
- Legris Pneumatic Quick Connect Coupling, 1/4 in Female G
- Legris Steel Pneumatic Quick Connect Coupling, 1/4 in Male G
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in G
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G
- Legris Pneumatic Quick Connect Coupling, 3/8 in Male G
- Legris Pneumatic Quick Connect Coupling, 1/2 in Male G
- Legris Pneumatic Quick Connect Coupling, 3/8 in Female G