Festo Brass Pneumatic Quick Connect Coupling, M5 Female 5mm

Sous-total (1 unité)*

14,12 €

(TVA exclue)

17,09 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 109 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 12 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +14,12 €

*Prix donné à titre indicatif

N° de stock RS:
203-8498
Référence fabricant:
KD2-M5-I
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M5

Series

KD

Hose Barb Connection

5mm

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

60°C

Finish

Nickel

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Model Number

531620

Pays d'origine :
DE

Festo Series KD Pneumatic Quick Connect Coupling, 5mm Hose Barb Connection, Nickel Finish - KD2-M5-I, Numeric Part Number: 531620


This pneumatic quick-connect coupling provides a compact, serviceable connection for compressed Air systems in industrial settings. Designed for inline attachment to pneumatic tubing, it facilitates Rapid connection and disconnection between supply lines and devices while maintaining a secured flow path suitable for automation and mechanical assemblies.

Features & Benefits


• Brass construction with nickel finish offers corrosion resistance and longevity
• Female M5 thread enables secure panel or port mounting
• 5mm hose barb permits straightforward tubing attachment
• Rated for 10–12 bar operation to support moderate pressure systems
• Operational between -10°C and +60°C for varied plant environments

**Applications**


• Suitable for connecting actuators in automated assembly lines
• Ideal for linking pneumatic sensors and valves in control cabinets
• Used with pneumatic manifolds for compressed Air distribution
• Can be used for test rigs requiring frequent hose changes
• Used for maintenance tasks in electrical and mechanical workshops

How should it be installed to ensure leak-free performance?


Use appropriate thread-sealing tape on the M5 female thread and push the hose fully onto the 5 mm barb, securing with a clamp where frequent movement or vibration occurs.

What maintenance is necessary to preserve function under shop conditions?


Inspect the nickel-plated brass surfaces for wear, clean debris from the connection interface, and check hose clamps and thread seal periodically for tightness.

Can it be used with other fluids besides compressed air?


The material compatibility is brass with a nickel finish

suitability for other gases or liquids should be assessed against chemical compatibility with these metals and the operating temperature range.

How does temperature affect operational limits?


Performance follows the given ambient range

prolonged exposure near the upper or lower limits may require monitoring for seal or tubing degradation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.