PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 10mm
- N° de stock RS:
- 135-8819
- Référence fabricant:
- BRP 066810P2
- Fabricant:
- PREVOST
Sous-total (1 sachet de 2 unités)*
5,62 €
(TVA exclue)
6,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 26 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 5,62 € | 2,81 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 135-8819
- Référence fabricant:
- BRP 066810P2
- Fabricant:
- PREVOST
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
| Marque | PREVOST | |
| Product Type | Plug for Pneumatic Quick Connect Coupling | |
| Series | BRP 06 | |
| Hose Barb Connection | 10mm | |
| Material | Treated Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Directive | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Product Type Plug for Pneumatic Quick Connect Coupling | ||
Series BRP 06 | ||
Hose Barb Connection 10mm | ||
Material Treated Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Directive | ||
- Pays d'origine :
- FR

British Profile Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with British profile fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with British profile couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 750 L/min @ 6 bar
Applications
• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education
British Profile Connectors
Liens connexes
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 10mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, Hose Barb 10mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, ISO 6150 B 10mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 6mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 8mm
- PREVOST Treated Steel Safety Quick Connect Coupling, 10mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Male BSP