Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- N° de stock RS:
- 855-430
- Référence fabricant:
- EFCD23612
- Fabricant:
- Colder Products
Sous-total (1 unité)*
38,04 €
(TVA exclue)
46,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 02 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 38,04 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 855-430
- Référence fabricant:
- EFCD23612
- Fabricant:
- Colder Products
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 3/8 in | |
| Series | EFC12 | |
| Sub Type | Connector | |
| Hose Barb Connection | 9.5mm | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 7.2 bar | |
| Maximum Operating Temperature | 160°F | |
| Sélectionner tout | ||
|---|---|---|
Marque Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 3/8 in | ||
Series EFC12 | ||
Sub Type Connector | ||
Hose Barb Connection 9.5mm | ||
Material Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 7.2 bar | ||
Maximum Operating Temperature 160°F | ||
- Pays d'origine :
- US
The Colder Products coupling offers a robust design for reliable fluid transfer, ensuring optimised flow and pressure management in a variety of applications. This product is a versatile solution for connecting tubing in demanding environments.
Constructed from Durable polypropylene, providing chemical resistance and reliability
Designed with fewer moving parts, enhancing overall performance and maintenance simplicity
Compatible with various coupling systems, promoting seamless integration across applications
Allows for easy installation and secure connections with panel mount options for added versatility
Liens connexes
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
