Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- N° de stock RS:
- 855-404
- Référence fabricant:
- SMF02
- Fabricant:
- Colder Products
Sous-total (1 unité)*
3,71 €
(TVA exclue)
4,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 84 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 3,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 855-404
- Référence fabricant:
- SMF02
- Fabricant:
- Colder Products
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | SMF | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.125in | |
| Material | ABS | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Pressure | 6.9 bar | |
| Maximum Operating Temperature | 160°F | |
| Sélectionner tout | ||
|---|---|---|
Marque Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series SMF | ||
Sub Type Connector | ||
Hose Barb Connection 0.125in | ||
Material ABS | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Pressure 6.9 bar | ||
Maximum Operating Temperature 160°F | ||
- Pays d'origine :
- US
The Colder Products coupling provides a robust solution for secure fluid connections, featuring a twist-to-connect mechanism that enhances reliability during use.
Twist to connect mechanism prevents accidental disconnects
Free coupling rotation allows for kink-free tubing
Quarter turn latch provides a secure connection, reducing damage from over-torquing
Constructed from Durable materials for longevity
Compatible with a range of tubing sizes
Liens connexes
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
