Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- N° de stock RS:
- 855-381
- Référence fabricant:
- NS2D120412
- Fabricant:
- Colder Products
Sous-total (1 unité)*
38,22 €
(TVA exclue)
46,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 38,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 855-381
- Référence fabricant:
- NS2D120412
- Fabricant:
- Colder Products
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/4 in | |
| Series | NS212 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.25in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 120°F | |
| Maximum Operating Pressure | 3.1 bar | |
| Sélectionner tout | ||
|---|---|---|
Marque Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/4 in | ||
Series NS212 | ||
Sub Type Connector | ||
Hose Barb Connection 0.25in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 120°F | ||
Maximum Operating Pressure 3.1 bar | ||
- Pays d'origine :
- US
The Colder Products panel mount connector offers efficient, non-spill fluid connections Ideal for various operational environments, ensuring reliable performance for users while securely maintaining system integrity during use.
Twist-to-connect mechanism allows easy and secure connections in confined spaces
Constructed from glass-filled polypropylene, providing broad chemical compatibility and durability
Features a Compact design to facilitate high-flow fluid transfer without excess space
Offers an ultra-low Air inclusion rate, minimising contamination and downtime
Disconnects under pressure without spills, enhancing workplace safety
Liens connexes
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.25in Connector
