Festo LRL Series Pressure Regulator G 3/8 Push-in G
- N° de stock RS:
- 288-3479
- Référence fabricant:
- LRL-3/8-QS-8
- Fabricant:
- Festo
Sous-total (1 unité)*
53,93 €
(TVA exclue)
65,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 53,93 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-3479
- Référence fabricant:
- LRL-3/8-QS-8
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Size | G 3/8 | |
| Series | LRL | |
| Outlet Connection Size | QS-8 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 9 bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 153517 | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Push-in | ||
Inlet Connection Size G 3/8 | ||
Series LRL | ||
Outlet Connection Size QS-8 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 9 bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 153517 | ||
- Pays d'origine :
- JP
The Festo differential pressure regulator is designed to maintain a constant pressure differential in your pneumatic system. With a pressure regulation range of 2 bar to 6 bar, it ensures optimal performance and efficiency.
Differential pressure constant controller function
Inlet pressure range of 0.9 MPa to 0 bar to 9 bar
Nominal flow rate open of 463 l/min, closed of 393 l/min
Suitable for compressed air to ISO 8573-1 2010 [7 - -]
Counter-locking actuator lock for secure operation
RoHS-compliant materials used for environmental safety
Liens connexes
- Festo LRL Series Pressure Regulator G 1/4 Push-in G
- Festo LRL-3/8-QS-10 Series Pneumatic Regulator G 3/8 Plug QS
- Festo LRL-3/8-QS-12 Series Pneumatic Regulator G 3/8 Plug Connector QS
- Festo LRL-1/8-QS-6 Series Pneumatic Regulator G 1/8 Plug QS
- Festo LRL-1/8-QS-8 Series Pneumatic Regulator G 1/8 Plug Connector QS
- Festo LRL-1/4-QS-8 Series Pneumatic Regulator G 1/4 Plug Connector QS
- Festo LRL-1/2-QS-12 Series Pneumatic Regulator G 1/2 QS
- Festo LRL-1/4-QS-6 Series Pneumatic Regulator G 1/4 Plug QS