Norgren Double Acting Cylinder - 50 mm Bore, 250 mm 50 mm Series, Double Acting Acting
- N° de stock RS:
- 220-3982
- Référence fabricant:
- RA/802050/M/250
- Fabricant:
- Norgren
Offre groupée disponible
Sous-total (1 unité)*
186,59 €
(TVA exclue)
225,77 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 4 | 186,59 € |
| 5 - 9 | 182,85 € |
| 10 + | 179,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-3982
- Référence fabricant:
- RA/802050/M/250
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Series | 50 mm | |
| Product Type | Double Acting Cylinder | |
| Bore Size | 50 mm | |
| Action Type | Double Acting | |
| Mount Type | Both Ends Tapped | |
| Cushioning Type | Adjustable | |
| Body Material | Aluminium | |
| Length | 250mm | |
| Stroke Length | 250mm | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Gender | Male | |
| Rod Type | Double | |
| Piston Rod Thread Size | M16 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Height | 66mm | |
| Weight | 1.96kg | |
| Width | 66 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Series 50 mm | ||
Product Type Double Acting Cylinder | ||
Bore Size 50 mm | ||
Action Type Double Acting | ||
Mount Type Both Ends Tapped | ||
Cushioning Type Adjustable | ||
Body Material Aluminium | ||
Length 250mm | ||
Stroke Length 250mm | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Gender Male | ||
Rod Type Double | ||
Piston Rod Thread Size M16 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Height 66mm | ||
Weight 1.96kg | ||
Width 66 mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The IMI Norgren ISOLine double acting cylinders are the most sought after solution which is incorporated into applications involving pneumatics. The feature of Adaptive Cushioning System(ACS) makes the device versatile to be operated even in extreme condi
Follows standard ISO 15552
Available in double acting as well as adjustable cushioning
Rail cylinder shock and vibration tested to EN 61373 Category 1, Class A + B
High performance Adaptive Cushioning System(ACS)
Available in standard ranges of 32 to 320
Liens connexes
- Norgren Double Acting Cylinder - 50 mm Bore Double Acting Acting
- Norgren Double Acting Cylinder - 50 mm Bore Double Acting Acting
- Norgren Double Acting Cylinder - 50 mm Bore Double Acting Acting
- Norgren Double Acting Cylinder - 50 mm Bore Double Acting Acting
- Norgren Double Acting Cylinder - 50 mm Bore Double Acting Acting
- Norgren Double Acting Cylinder - 50 mm Bore Double Acting Acting
- Norgren Double Acting Cylinder - 50 mm Bore Double Acting Acting
- Norgren Double Acting Cylinder - 50 mm Bore Double Acting Acting