SMC AKH Check Valve G 3/8 3/8 in BSPT 12 mm
- N° de stock RS:
- 254-8017
- Référence fabricant:
- AKH12A-03S
- Fabricant:
- SMC
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 254-8017
- Référence fabricant:
- AKH12A-03S
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | G 3/8 | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 12 mm | |
| Series | AKH | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSPT | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Check Valve | ||
Inlet Connection Type G 3/8 | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 12 mm | ||
Series AKH | ||
Standards/Approvals No | ||
Outlet Thread Standard BSPT | ||
The SMC check valve with one-touch fitting offer various configurations to provide design solutions based on operating conditions. The valve is compact and lightweight with low cracking pressure.
Male connector type
Easily mounted onto equipment
One-touch fittings
Liens connexes
- SMC AKH Check Valve G 3/8 3/8 in BSPT 8 mm
- SMC AKH Check Valve G 3/8 3/8 in BSPT 10 mm
- SMC AKH Check Valve G 1/4 1/4 in BSPT 6 mm
- SMC AKH Check Valve G 1/4 1/4 in Tube BSPT 6 mm
- SMC AKH/AKB Check Valve Threaded 1/2 in Threaded BSPT 1/4 in
- SMC AKH Non Return Valve, 1 Mpa Tube 3/8 in Threaded UNF 12 mm
- SMC AKH Check Valve, 1 Mpa Threaded R 1/8 in Tube UNF 1/8 in
- SMC AKH12A Check Valve Outlet Female Threaded Rc 1/8 in