SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS Series, G 3/8 in, III B
- N° de stock RS:
- 233-7363
- Référence fabricant:
- VHS40-F03B
- Fabricant:
- SMC
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
43,29 €
(TVA exclue)
52,38 €
(TVA incluse)
- N° de stock RS:
- 233-7363
- Référence fabricant:
- VHS40-F03B
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Locking Shut-Off Valve | |
| Port Size | 3/8 in | |
| Connection Thread Standard | G | |
| Series | VHS | |
| Control Button/Switch Colour | Red | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | III B | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Locking Shut-Off Valve | ||
Port Size 3/8 in | ||
Connection Thread Standard G | ||
Series VHS | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number III B | ||
- Pays d'origine :
- CN
The SMC VHS series provide a convenient means of isolating supplied pressure in a pneumatic system and exhausting downstream pressure for maintenance purposes. The units can be locked in the exhaust position and can be an integral part of an energy isolation system. It used air flow direction is easily identified by handle orientation and labelling.
Lockable for energy isolation
Single action operation, simply turn
Resin or metal handle construction
3 port pressure relief valve
Liens connexes
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series 3/4in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series 1/2in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS40 Series 1/2in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series 1/4in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS Series 3/8in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS30 Series 3/8in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS30 Series 1/4in, III B
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS20 Series 1/8in, III B