Norgren Pneumatic Manual Control Valve Pneufit C Series 3/8 in, III B
- N° de stock RS:
- 220-3613
- Référence fabricant:
- C01GJ1238
- Fabricant:
- Norgren
Offre groupée disponible
Sous-total (1 unité)*
24,02 €
(TVA exclue)
29,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 16 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 24,02 € |
| 5 - 9 | 23,53 € |
| 10 + | 23,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-3613
- Référence fabricant:
- C01GJ1238
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 3/8 in | |
| Series | Pneufit C | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polybutylene Terephthalate | |
| Valve Function | Shunt Off | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Height | 41mm | |
| Width | 21.5 mm | |
| Length | 76.5mm | |
| Model Number | III B | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 3/8 in | ||
Series Pneufit C | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polybutylene Terephthalate | ||
Valve Function Shunt Off | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Height 41mm | ||
Width 21.5 mm | ||
Length 76.5mm | ||
Model Number III B | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max
Vacuum is 750mm of Hg
Liens connexes
- Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C Series III B
- Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C Series III B
- Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C Series III B
- Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C Series III B
- Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C Series 1/2, III B
- Norgren Rotary Knob Shunt off valve Pneumatic Manual Control Valve Pneufit C Series 1/8, III B
- Norgren Flow Controller Pneumatic Manual Control Valve Pneufit C Series III B
- Norgren Flow Controller Pneumatic Manual Control Valve Pneufit C Series III B