Norgren Locking Shut-Off Valve 2/2 Ball Valve 60 Series Series, 3/8, III B

Offre groupée disponible

Sous-total (1 unité)*

12,72 €

(TVA exclue)

15,39 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 8 unité(s) prête(s) à être expédiée(s)
  • Plus 15 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 412,72 €
5 - 912,48 €
10 +12,21 €

*Prix donné à titre indicatif

N° de stock RS:
220-3391
Référence fabricant:
601112138
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

Control Mechanism

Locking Shut-Off Valve

Function

2/2

Thread Size

3/8

Thread Standard

G

Manufacturer Series

60 Series

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Statut RoHS : Exempté

Pays d'origine :
IT

IMI Norgren Ball Valve, Rotary Type, -10°C to +90°C Operating Temperature Range - 60 Series - 601112138


Put a stop to fluid flowing through your pipes with this ball valve from IMI Norgren. You put it to work by simply turning the built-in rotary knob. An internal ball then rolls into action and blocks the course, stopping liquid from passing through. As this unit offers low flow resistance, you can rest assured that it won't clog up your system when you open it again. Thanks to its 2/2 function, you can use it to switch flow on as well as off.

Features & Benefits


• PTFE steas resist chemical damage, so the valve withstands use in contaminated settings
• Ambient operating temperature range between -10°C and +90°C ensures it can stand up to demanding conditions
• NBR seals keep the connection tight to prevent sneaky leakage

Applications


• Mining and quarrying industry
• Construction sites
• Aerospace engineering
• Food production

What's this ball valve made from?


The hard-wearing brass body of this ball valve offers resistance to corrosion so it's built to last. For extra strength, a robust nickel-plated finish helps shield it from mechanical wear.

Liens connexes