- N° de stock RS:
- 245-3074
- Référence fabricant:
- KM11-06-10-10
- Fabricant:
- SMC
7 En stock, livraison sous 1 jour(s) (stock Europe)
46 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
20,26 €
(TVA exclue)
24,51 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 20,26 € |
5 - 9 | 19,65 € |
10 + | 19,01 € |
- N° de stock RS:
- 245-3074
- Référence fabricant:
- KM11-06-10-10
- Fabricant:
- SMC
Législations et de normes
Non conforme
Détails du produit
Manifolds KM Series
One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.
One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane
Spécifications
Attribut | Valeur |
---|---|
Number of Outlet Ports | 10 |
Outlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Inlet Port | Push In 10 mm |
Manufacturer Series | KM |
Material | PBT |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Outlet Port - Connection Type | Push In |
Connection Style | Tube-to-Tube |
Inlet Port - Tube Size | 10mm |
Outlet Port - Tube Size | 6mm |
Inlet Port - Connection Type | Push In |