SMC G 1/2 8000L/min Pneumatic Lubricator, 8.5bar to 0.5 bar, AL40 Series
- N° de stock RS:
- 254-8025
- Référence fabricant:
- AL40-F04-8-A
- Fabricant:
- SMC
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
75,24 €
(TVA exclue)
91,04 €
(TVA incluse)
- N° de stock RS:
- 254-8025
- Référence fabricant:
- AL40-F04-8-A
- Fabricant:
- SMC
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
| Marque | SMC | |
| Port Connection | G 1/2 | |
| Manufacturer Series | AL40 | |
| Fill Under Pressure | Yes | |
| Maximum Flow Rate | 8000L/min | |
| Typical Flow Rate | 8000L/min | |
| Maximum Operating Pressure | 0.5 bar | |
| Minimum Operating Pressure | 8.5bar | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Port Connection G 1/2 | ||
Manufacturer Series AL40 | ||
Fill Under Pressure Yes | ||
Maximum Flow Rate 8000L/min | ||
Typical Flow Rate 8000L/min | ||
Maximum Operating Pressure 0.5 bar | ||
Minimum Operating Pressure 8.5bar | ||
The SMC modular style lubricators provide accurate lubrication of downstream equipment. The oil drop rate is adjustable depending on equipment requirements. The modular AL design allows connection with other SMC air preparation equipment.
Body sizes available 30 - 60
Thread type M5, Rc(PT), NPT, G(PF)
Port sizes 1/4, 3/8, 1/2, 3/4, 1
Thread type M5, Rc(PT), NPT, G(PF)
Port sizes 1/4, 3/8, 1/2, 3/4, 1
Liens connexes
- SMC Pneumatic Lubricator 0.5 bar, AL40 Series
- SMC G 1/8 8000L/min Air Lubricator AC Series
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL40 Series
- SMC 3/8 in Pneumatic Air Lubricator 1.5 Mpa, AL40 Series
- SMC G 1/2 Pneumatic Air Lubricator 1 MPa AL Series
- SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 12 mm Pneumatic Lubricator 1 bar, ALF400 Series