Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- N° de stock RS:
- 212-9253
- Référence fabricant:
- L82M-3GP-EPN
- Fabricant:
- Norgren
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 10,95 €
Consulter les options de prix de grosSous-total (1 unité)*
54,63 €
(TVA exclue)
66,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 54,63 € | - |
| 5 - 9 | 52,44 € | 10,95 € |
| 10 + | 50,25 € | 43,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-9253
- Référence fabricant:
- L82M-3GP-EPN
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Pneumatic Air Lubricator | |
| Port Size | 3/8 in | |
| Series | L82 | |
| Connection Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Oil Feed Type | Micro-Fog | |
| Minimum Operating Temperature | -10°C | |
| Drain | Yes | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 186mm | |
| Overall Width | 52mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Air Lubricator | ||
Port Size 3/8 in | ||
Series L82 | ||
Connection Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Oil Feed Type Micro-Fog | ||
Minimum Operating Temperature -10°C | ||
Drain Yes | ||
Maximum Operating Temperature 60°C | ||
Overall Height 186mm | ||
Overall Width 52mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
Statut RoHS : Exempté
- Pays d'origine :
- MX
IMI Norgren Pneumatic Air Lubricator, 0.3 to 10 Bar Operating Pressure Range, 220g Weight - Excelon Plus Series - L82M-3GP-EPN
To help your air-powered machinery shrug off mechanical wear, install this pneumatic air lubricator from IMI Norgren. By delivering a steady stream of oil mist into the airflow, the unit cuts the risk of friction out of the picture and minimises wear. It comes with a transparent bowl that holds the oil, so you can see at a glance when it needs topping up. An integrated double safety lock on the bowl helps keep it safe from tampering.
Features & Benefits
• Built-in flow sensor regulates oil ratio to suit different flow rates
• Robust bowl is made from polycarbonate to resist impact and chemicals
• Broad operating pressure range from 0.3 to 10 bar for versatility
• Die-cast zinc housing resists corrosion
Applications
• Conveyor systems
• Textile manufacturing
• Water treatment facilities
What's the operating temperature range of this lubricator?
A broad operating temperature range from -10°C to +60°C makes this a safe option for use in challenging environments.
How do I mount the unit?
Thanks to its standard threaded G3/8 connection, you can mount the lubricator by simply screwing it into an open port in your pneumatic system.
Liens connexes
- Norgren 3/8 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 3/4 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series