Norgren 3/4 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- N° de stock RS:
- 182-9610
- Référence fabricant:
- L84M-6GP-EPN
- Fabricant:
- Norgren
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 2%
Consulter les options de prix de grosSous-total (1 unité)*
72,83 €
(TVA exclue)
88,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 72,83 € | - |
| 5 - 9 | 70,65 € | 2% |
| 10 + | 68,45 € | 6% |
*Prix donné à titre indicatif
- N° de stock RS:
- 182-9610
- Référence fabricant:
- L84M-6GP-EPN
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Port Size | 3/4 in | |
| Product Type | Pneumatic Air Lubricator | |
| Series | Excelon Plus | |
| Connection Thread Standard | G | |
| Bowl Capacity | 0.2L | |
| Maximum Operating Pressure | 10 bar | |
| Drain | Yes | |
| Oil Feed Type | Micro-Fog | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Overall Height | 212mm | |
| Overall Width | 72mm | |
| Bowl Material | Polycarbonate | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Port Size 3/4 in | ||
Product Type Pneumatic Air Lubricator | ||
Series Excelon Plus | ||
Connection Thread Standard G | ||
Bowl Capacity 0.2L | ||
Maximum Operating Pressure 10 bar | ||
Drain Yes | ||
Oil Feed Type Micro-Fog | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Overall Height 212mm | ||
Overall Width 72mm | ||
Bowl Material Polycarbonate | ||
- Pays d'origine :
- GB
IMI Norgren Excelon Plus Pneumatic Lubricator, G3/4 port size, 10 bar operating pressure - L84M-6GP-EPN
Enhance your compressed air system with this Excelon Plus pneumatic lubricator from IMI Norgren.
This device allows a controlled steam of oil to be distributed to your equipment and tools, keeping them constantly lubricated. This means that your moving parts will experience less friction, ensuring smoother operation and less wear-and-tear, resulting in less downtime and lower running and maintenance costs.
As this unit is part of the modular Excelon Plus family you can quickly and easily install it with other products from the series.
Features and Benefits:
• Micro-fog type lubricator which ensures a fine mist oil distribution
• Double safety lock mechanism on the bowl for enhanced security
• Durable die-cast aluminium body
• Includes a flow sensor which enables nearly constant oil/air ratio across a broad range of flows
What material is the bowl on this unit?
This lubricator comes with a transparent bowl made of guarded polycarbonate. This ensures that its a light-weight and sturdy addition to your set-up, and allows for easy visual monitoring of the oil level.
Liens connexes
- Norgren 3/4 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 3/4 in Pneumatic Air Lubricator 10 bar, L74 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren Pneumatic Air Lubricator 17 bar, Olympian Plus Series
- Norgren for Excelon Plus