SMC Pneumatic Guided Cylinder - 20mm Bore, MGQ Series, 20 mm Double Acting Acting
- N° de stock RS:
- 222-3946
- Référence fabricant:
- EMGQM20-20
- Fabricant:
- SMC
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 222-3946
- Référence fabricant:
- EMGQM20-20
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGQ | |
| Action Type | Double Acting | |
| Mount Type | Direct | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Rod Type | Single | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing, Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Width | 36mm | |
| Height | 74mm | |
| Standards/Approvals | No | |
| Weight | 540g | |
| Stroke Length | 20mm | |
| Length | 67mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MGQ | ||
Action Type Double Acting | ||
Mount Type Direct | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Rod Type Single | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing, Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Width 36mm | ||
Height 74mm | ||
Standards/Approvals No | ||
Weight 540g | ||
Stroke Length 20mm | ||
Length 67mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR

SMC MGQM Compact Guide Cylinder
The solution for a linear-actuator subject to high loads. Ideal for material handling applications. Two types of guide rod bearing for different applications. The overall package is very compact and pre-tapped mounting holes ensure easy attachment of fixtures.
Compact guide cylinder
Available in a range of bore sizes
Strokes from 10mm → 200mm depending upon bore size
Variety of switches and a variety of lead wire lengths
Mounts on side or bottom
MGQ-M Compact Guided 12-50mm Diameter
Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.
Liens connexes
- SMC Pneumatic Guided Cylinder - 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ MGQ Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ MGQ Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 40 mm Double Acting Acting