- N° de stock RS:
- 203-1484
- Référence fabricant:
- DHRS-16-A-NC
- Fabricant:
- Festo
En cours d'approvisionnement -expédition le 06/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
502,09 €
(TVA exclue)
607,53 €
(TVA incluse)
Unité | Prix par unité |
1 + | 502,09 € |
- N° de stock RS:
- 203-1484
- Référence fabricant:
- DHRS-16-A-NC
- Fabricant:
- Festo
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The Festo radial gripper DHRS-16-A-NC indicated opening and closing times [Ms] were measured at room temperature at an operating pressure of 6 bar with the gripper horizontally mounted and without additional gripper fingers (mean values shown). The grippers must be throttled for greater applied loads. Opening and closing times must then be adjusted accordingly.
Size=16
Max. replacement accuracy=<= 0,2 mm
Max. opening angle=180 deg
Rotationally symmetrical=<= 0,2 mm
Repetition accuracy, gripper=<= 0,1 mm
Max. replacement accuracy=<= 0,2 mm
Max. opening angle=180 deg
Rotationally symmetrical=<= 0,2 mm
Repetition accuracy, gripper=<= 0,1 mm
Spécifications
Attribut | Valeur |
---|---|
Number of Fingers | 2 |
Gripping Type | Radial |
Action | Double |
Manufacturer Series | DHRS |
Maximum Operating Pressure | 8 bar |