- N° de stock RS:
- 203-1478
- Référence fabricant:
- CTEU-DN
- Fabricant:
- Festo
En cours d'approvisionnement -expédition le 04/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
273,84 €
(TVA exclue)
331,35 €
(TVA incluse)
Unité | Prix par unité |
1 + | 273,84 € |
- N° de stock RS:
- 203-1478
- Référence fabricant:
- CTEU-DN
- Fabricant:
- Festo
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Festo Bus Node, 40mm Length, 91mm Width - CTEU-DN
Use this bus node from Festo to add fieldbus connectivity to your pneumatic valve terminals. As it supports both input and output functions to upload and download data, you can use it to automate pneumatic operations. Durable and impact-resistant polyamide housing makes it suitable for use in extreme industrial environments. For quick data transfer between communicating media, it offers a fieldbus transmission rate of 125kb/s (kilobits per second). You'll find units like this commonly used in manufacturing processes where pneumatic systems are an integral part of the production setup.
Weighs just 90g, for easy handling and minimal strain on your system
Compact dimensions of 40 (length) x 91 (width) x 50mm (depth) for use in areas where space is limited
IP67 (ingress protection) rating indicates the connector is dust-tight and protected against immersion in water of depths up to 1m for 30 minutes
Low current consumption of 65mA (milliamperes) for energy efficiency
Compact dimensions of 40 (length) x 91 (width) x 50mm (depth) for use in areas where space is limited
IP67 (ingress protection) rating indicates the connector is dust-tight and protected against immersion in water of depths up to 1m for 30 minutes
Low current consumption of 65mA (milliamperes) for energy efficiency
Applications
Material-handling equipment
Process and packaging machinery
Water-treatment plants
Process and packaging machinery
Water-treatment plants
What protocols can this bus node support?
This versatile bus node supports DeviceNet, CANopen, EtherCat and Profibus protocols.
Spécifications
Attribut | Valeur |
---|---|
Manufacturer Series | CTEU-DN |