SMC AS Series Speed Controller with Pilot Check Valve Speed Controller, Threaded UNI Threaded G
- N° de stock RS:
- 280-9185
- Référence fabricant:
- ASP430F-U02-08-X352
- Fabricant:
- SMC
Sous-total (1 unité)*
120,62 €
(TVA exclue)
145,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 120,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 280-9185
- Référence fabricant:
- ASP430F-U02-08-X352
- Fabricant:
- SMC
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
| Marque | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller with Pilot Check Valve | |
| Series | AS | |
| Inlet Thread Standard | UNI | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass | |
| Outlet Thread Standard | G | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller with Pilot Check Valve | ||
Series AS | ||
Inlet Thread Standard UNI | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass | ||
Outlet Thread Standard G | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
The SMC integrated pilot operated valve flow regulator with residual pressure relief valve.
Fluid air
Proof pressure 1.5 Mpa
Liens connexes
- SMC AS Series Speed Controller with Pilot Check Valve Speed Controller, Threaded UNI G
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller Fitting, AS3201F-U02-08
- SMC AS Series Flow Controller Speed Controller Threaded UNI Tube
- SMC One-touch Fitting Series Speed Controller Speed Controller Threaded UNF 1/4 in, Outlet Female Push-in
- SMC Threaded Series Speed Controller Speed Controller, Threaded NPT
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller Threaded UNI 1/8 in Tube 6 mm