SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M5 x 0.8 6 mm

Sous-total (1 unité)*

17,08 €

(TVA exclue)

20,67 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 81 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +17,08 €

*Prix donné à titre indicatif

N° de stock RS:
280-9128
Référence fabricant:
AS1201FG-M5-06A
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Inlet Connection Type

M5

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Sub Type

Speed Controller

Inlet Connection Size

M5 x 0.8

Outlet Connection Size

6 mm

Series

AS

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, M5 Inlet Thread, 6mm Outlet size - AS1201FG-M5-06A


This pneumatic elbow threaded-to-tube adaptor converts a threaded inlet to a push-in tube outlet for Compact pneumatic installations. It is intended for use in control and actuation systems where a right-angle change of direction is required, offering a Compact Interface between a male metric thread and a small bore pneumatic tube in industrial automation environments.

Features & Benefits


• M5 inlet thread provides secure connection and quick assembly
• 6mm push-in outlet enables Rapid tube insertion and removal
• Operates up to 1 MPa for standard pneumatic system pressures
• Proof pressure 1.5 MPa gives resilience against pressure spikes
• Temperature range -5°C to 60°C allows varied ambient use

**Applications**


• Suitable for valve manifolds in factory automation systems
• Ideal for instrument tubing in process control panels
• Used for pilot lines on pneumatic actuators and cylinders
• Can be used for machine tool Air connections with limited space

What inlet thread pitch is required for correct mating?


The inlet uses an M5 x 0.8 metric thread specification that mates with standard M5 female ports.

How does the component behave under low-pressure conditions?


It functions at pressures down to 0.1 MPa, maintaining a sealed flow path for control signals at reduced system pressures.

Is the adaptor suitable where environmental restrictions apply?


The construction complies with RoHS requirements, making it appropriate for applications with restricted hazardous substances.

What mechanical safety margin exists against overpressure?


The device is rated to withstand a proof pressure of 1.5 MPa, providing a defined overpressure tolerance beyond normal operating limits.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.