RS PRO Flow regulator Flow Controller, Inlet Female, Threaded 1/8 in

Sous-total (1 unité)*

21,00 €

(TVA exclue)

25,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 39 unité(s) prête(s) à être expédiée(s)
  • Plus 77 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +21,00 €

*Prix donné à titre indicatif

N° de stock RS:
235-1235
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Inlet Connection Type

Threaded

Product Type

Flow Controller

Sub Type

Flow regulator

Inlet Connection Size

1/8 in

Series

RS PRO

Maximum Operating Pressure

0.5 bar

Inlet Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Minimum Operating Pressure

10bar

Hazardous Area Certification

No

Pays d'origine :
CN

RS PRO QSC Series Threaded Flow Controller, 1/8 in Female Inlet Port


Introducing the range of RS PRO Pneumatic Flow Regulators with uni-directional flow, designed to regulate the flow of air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production and specially designed for use in high corrosion environments. This high-quality fitting ensures optimum performance for operations that require precise air flow regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of threads, fitting allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits


  • The range of RS PRO pneumatic flow regulator fittings are specially designed to regulate the flow of air in a wide range of industrial applications

  • Port size of 1/4 inch

  • Panel or inline mounted

  • Required clean air working medium

    Applications


    Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:

    Compressed air

    Pneumatic automation

    Industrial water circuits

    Inert gases

    Fluids and heating systems

    Steam vacuums

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.