SMC AS400 Series Speed Controller Speed Controller, Inlet Female R, Outlet Female
- N° de stock RS:
- 234-4243
- Référence fabricant:
- AS4200-F04-S
- Fabricant:
- SMC
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 234-4243
- Référence fabricant:
- AS4200-F04-S
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | AS400 | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Material | Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series AS400 | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Material Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- Pays d'origine :
- JP
The SMC series AS speed controllers allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch).
Flow rate can be adjusted with a flat head screwdriver
Prevents inadvertent operation
One-touch fittings are standard
Available in metric and inch sizes
In-line type
Tube O.D. Ø 3.2 to Ø 12
Liens connexes
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R Rc
- SMC AS300 Series Speed Controller Speed Controller Outlet Female
- SMC AS500 Series Speed Controller Speed Controller Outlet Female
- SMC AS600 Series Speed Controller Speed Controller Outlet Female
- SMC AS205 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC Speed Controller Series Speed Controller Speed Controller Threaded R 1/4 in, Outlet Female Push-in R