Legris 7010 Series Flow regulator Flow Regulator, Threaded 12 mm 12 mm
- N° de stock RS:
- 214-8190
- Référence fabricant:
- 7010 12 21
- Fabricant:
- Legris
Sous-total (1 paquet de 5 unités)*
182,62 €
(TVA exclue)
220,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 36,524 € | 182,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 214-8190
- Référence fabricant:
- 7010 12 21
- Fabricant:
- Legris
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
| Marque | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow regulator | |
| Inlet Connection Size | 12 mm | |
| Outlet Connection Size | 12 mm | |
| Series | 7010 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, CE | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Legris | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow regulator | ||
Inlet Connection Size 12 mm | ||
Outlet Connection Size 12 mm | ||
Series 7010 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, CE | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- ES
The Legris compressed air flow regulator comes with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Liens connexes
- Legris 7010 Series Flow Controller Flow Regulator Threaded Tube 8 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded 04 Tube 4 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded 06 Tube 6 mm
- Legris 7010 Series Flow Controller Flow Regulator Tube
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 04 Tube 4 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 06 Tube 6 mm
- Legris 7010 Series Flow Controller Flow Controller Threaded Tube 8 mm
- Legris 7060 Series Compact Flow Regulator Flow Regulator, Threaded 12 mm 12 mm