Sous-total (1 paquet de 10 unités)*
201,79 €
(TVA exclue)
244,17 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 90 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 20,179 € | 201,79 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 176-1880
- Fabricant:
- RS PRO
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Brass, Nickel Plated Brass, Polyamide 66, Nitrile Rubber (NBR), 301 Stainless Steel, Anodised Aluminium, Technopolymer, 304 Stainless Steel, Acetalic Resin | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 1907/2006, 2011/65/CE, 2014/68/UE, SILICON FREE, PED | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1bar | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Outlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -20°C | ||
Material Brass, Nickel Plated Brass, Polyamide 66, Nitrile Rubber (NBR), 301 Stainless Steel, Anodised Aluminium, Technopolymer, 304 Stainless Steel, Acetalic Resin | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 1907/2006, 2011/65/CE, 2014/68/UE, SILICON FREE, PED | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1bar | ||
- Pays d'origine :
- IT
Liens connexes
- RS PRO Flow Controller Flow Regulator Tube
- RS PRO Flow Controller Flow Regulator, Threaded Tube
- RS PRO Flow Controller Flow Regulator Male Female Tube
- RS PRO Flow Controller Flow Regulator Female Male Tube
- RS PRO Flow Controller Flow Regulator Threaded Male Tube
- RS PRO Flow Controller Flow Regulator Outlet Male/Female Tube
- RS PRO Flow Regulator Tube
- RS PRO Orienting Flow Regulator for Cylinder Flow Regulator Tube