SMC AS Series Speed Controller R
- N° de stock RS:
- 210-935
- Référence fabricant:
- AS2301F-01-06S
- Fabricant:
- SMC
Visuel non contractuel
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 3%
Consulter les options de prix de grosSous-total (1 unité)*
11,54 €
(TVA exclue)
13,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 15 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 11,54 € | - |
| 5 - 9 | 11,18 € | 3% |
| 10 + | 10,84 € | 6% |
*Prix donné à titre indicatif
- N° de stock RS:
- 210-935
- Référence fabricant:
- AS2301F-01-06S
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass, Nylon, Soft Nylon, Electroless Nickel Plated, Polyurethane | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass, Nylon, Soft Nylon, Electroless Nickel Plated, Polyurethane | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Statut RoHS : Exempté
Flow regulators, AS_301F series
Flow regulators with one-touch connections.
Stainless steel series.
Straight version.
Exhaust adjustment.
For nylon or polyurethane pipes.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Liens connexes
- SMC AS Series Speed Controller R
- SMC AS Series Speed Controller R Tube
- SMC AS-FM Series Speed Controller R
- SMC AS-FS Series Speed Controller, Threaded R Tube
- SMC ASP Series Speed Controller Fitting, ASP330F-01-06S-X207 R
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube