Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- N° de stock RS:
- 327-2365
- Référence fabricant:
- 3116 08 00
- Fabricant:
- Legris
40 En stock, livraison sous 1 jour(s) (stock Europe)
310 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 5)
7,21 €
(TVA exclue)
8,72 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 20 | 7,21 € | 36,05 € |
25 - 45 | 6,988 € | 34,94 € |
50 + | 6,762 € | 33,81 € |
*prix conseillé |
- N° de stock RS:
- 327-2365
- Référence fabricant:
- 3116 08 00
- Fabricant:
- Legris
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
Bulkhead Connector - Tube-to-Tube
Bulkhead connectors from Legris. These connectors are designed to connect two tubes through a panel to provide a seal. The bulkhead connectors are compact and have a sturdy design and are ideal for installation into your pneumatic fittings. Tube gripping is through the outside of the tube so there is no flow restriction.
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |