Festo NPQR Series Push-in Fitting, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style, NPQR-T-Q16
- N° de stock RS:
- 273-7115
- Référence fabricant:
- NPQR-T-Q16-E
- Fabricant:
- Festo
En cours d'approvisionnement -expédition le 23/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
188,86 €
(TVA exclue)
228,52 €
(TVA incluse)
Unité | Prix par unité |
1 + | 188,86 € |
- N° de stock RS:
- 273-7115
- Référence fabricant:
- NPQR-T-Q16-E
- Fabricant:
- Festo
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The Festo Plug housing, guard ring, tubing clamp and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQR |
Model Number p | NPQR-T-Q16 |