Norgren Pneufit C Series
- N° de stock RS:
- 220-3497
- Référence fabricant:
- C00630604
- Fabricant:
- Norgren
Offre groupée disponible
Sous-total (1 sachet de 10 unités)*
54,00 €
(TVA exclue)
65,34 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 54,00 € | 5,40 € |
| 5 - 9 | 52,92 € | 5,292 € |
| 10 + | 51,77 € | 5,177 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-3497
- Référence fabricant:
- C00630604
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Pneumatic Fitting | |
| Series | Pneufit C | |
| Tube Connection Size | 4.6 mm | |
| Material | Polybutylene | |
| Tube Connection Type | Push-in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Fitting | ||
Series Pneufit C | ||
Tube Connection Size 4.6 mm | ||
Material Polybutylene | ||
Tube Connection Type Push-in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Liens connexes
- Norgren Pneufit Series
- Norgren Pneufit C Series
- Norgren Pneufit C Series, C00200806
- Norgren Pneufit Series, Female
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01