Norgren 15 Series, Male/Female, 1-3/4 in, gR
- N° de stock RS:
- 220-3309
- Référence fabricant:
- 150236888
- Fabricant:
- Norgren
Offre groupée disponible
Sous-total (1 sachet de 5 unités)*
84,06 €
(TVA exclue)
101,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 84,06 € | 16,812 € |
| 5 - 9 | 82,37 € | 16,474 € |
| 10 + | 80,69 € | 16,138 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-3309
- Référence fabricant:
- 150236888
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 1-3/4 in | |
| Connection Thread Standard | gR | |
| Connection Gender | Male/Female | |
| Series | 15 | |
| Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 1-3/4 in | ||
Connection Thread Standard gR | ||
Connection Gender Male/Female | ||
Series 15 | ||
Material Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Finish Nickel | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
Norgren Series 15 Pneumatic Fitting, Nickel Plated Finish - 150236888
This Norgren pneumatic fitting with R 3/4 male connector and G 1 female connector is a high-quality product designed for industrial use. The nickel plated finish ensures durability and reliability in various applications. With a maximum operating pressure of 18 Bar, it is suitable for high-pressure pneumatic systems.
Features & Benefits
• Features R 3/4 male connector and G 1 female connector for easy installation
• Nickel Plated finish provides corrosion resistance and longevity
• Part of the 15 series by Norgren for compatibility with other fittings
• Maximum operating pressure of 18 Bar ensures reliability in high-pressure applications
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for various pneumatic systems requiring high-pressure fittings
Can it be used for high-pressure applications?
It has a maximum operating pressure of 18 Bar, making it Suitable for high-pressure systems.
Will it work with other fittings in the 15 series?
Yes, this fitting is part of the Norgren 15 series, ensuring compatibility with other fittings.
Is it suitable for industrial use?
Yes, this pneumatic fitting is specifically designed for industrial applications.
Liens connexes
- Norgren 15 Series Expanding Connector Threaded Connection Style, 15023
- Norgren 15 Series Straight Threaded Adaptor Threaded Connection Style, 15020
- Norgren 16 Series Expanding Connector Threaded Connection Style, 16023
- Norgren 16 Series Expanding Connector Threaded Connection Style, 16023
- Norgren 15 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 15 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 15 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 15 Series Straight Threaded Adaptor Threaded Connection Style