Norgren 16 Series Nickel Plated Brass

Offre groupée disponible

Sous-total (1 sachet de 5 unités)*

23,40 €

(TVA exclue)

28,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 40 unité(s) expédiée(s) à partir du 26 janvier 2026
  • Plus 28 unité(s) expédiée(s) à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 - 423,40 €4,68 €
5 - 922,93 €4,586 €
10 +22,48 €4,496 €

*Prix donné à titre indicatif

N° de stock RS:
218-0111
Référence fabricant:
160204848
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

Product Type

Pneumatic Fitting

Series

16

Material

Nickel Plated Brass

Maximum Operating Temperature

70°C

Standards/Approvals

No

Finish

Nickel

Statut RoHS : Exempté

Pays d'origine :
IT

IMI Norgren Pneumatic Fitting, Nickel-Plated Brass Body, Aluminium Seals - 16 Series - 160204848


Bridge the gap between pipes in your pneumatic systems with this fitting from IMI Norgren. It has a male G1/2 male threaded adaptor on each end to link two air pipes for continued transmission of compressed air across your network. As it's made of durable brass to withstand impact, it's a reliable choice for use in heavy-duty industrial environments. Nickel plating makes it immune to corrosion, meaning you can rest assured of long-term service.

Features & Benefits


• Compact length of 25.5mm makes it your space-efficient option for tight setups

• Aluminium sealing prevents leakages and blocks contaminants for optimal performance

• Installation is simple and needs only a spanner, saving time and effort

• Can transmit air and fluids, making it a versatile linking tool

Applications


• Pumps

• Oil and gas plants

• HVAC systems

What's the maximum operating pressure this fitting can handle?


This unit is designed to work in a pressure range up to 18 bar, which means you can use it for demanding applications.

What's the temperature tolerance of this pneumatic fitting?


The piece of kit performs optimally in temperatures from -18°C to +70°C, so it's a sound bet for challenging settings.

Liens connexes