Norgren, R 1/4 to Push In 8 mm, Threaded-to-Tube Connection Style
- N° de stock RS:
- 212-9198
- Référence fabricant:
- C01470828
- Fabricant:
- Norgren
Offre groupée disponible
Sous-total (1 sachet de 10 unités)*
44,16 €
(TVA exclue)
53,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 30 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 44,16 € | 4,416 € |
| 5 - 9 | 42,40 € | 4,24 € |
| 10 + | 40,65 € | 4,065 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-9198
- Référence fabricant:
- C01470828
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Connector A | R 1/4 | |
| Connector B | Push In 8 mm | |
| Connection Style | Threaded-to-Tube | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Connector A R 1/4 | ||
Connector B Push In 8 mm | ||
Connection Style Threaded-to-Tube | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
IMI Norgren Pneumatic Fitting, Elbow Body Orientation, 90° Swivel- PNEUFIT C Series - C01470828
This pneumatic fitting from IMI Norgren is a reliable air hose connector. It swivels 90 degrees to stop attached pipes from twisting or kinking. This cuts downtime and maintenance needs by reducing wear and tear in your system. The swivel function also assists in making your system less rigid, which gives you versatility in set-up and design. The adaptor is compatible with demanding pneumatic circuits as it's made from robust PBT that maintains its dimensional stability in high pressures of up to 10 bar. There's no need to use tools when fitting a pipe, thanks to this unit's push-in fitting.
Features & Benefits
• Nickel-plated brass threaded body that resists corrosion and contamination for compatibility with harsh industrial settings
• Nitrile rubber seal won't crack under pressure for longevity
• Wide operating temperature range of -20°C to +60°C, so suitable for extreme conditions
• Versatile fitting that's compatible with PA and softer PUR tubing
• Nitrile rubber seal won't crack under pressure for longevity
• Wide operating temperature range of -20°C to +60°C, so suitable for extreme conditions
• Versatile fitting that's compatible with PA and softer PUR tubing
Applications
• Food and beverage industry
• Packaging facilities
• Medical centres
• Automated manufacturing
• Packaging facilities
• Medical centres
• Automated manufacturing
What size hose can I use with this pneumatic fitting?
This fitting is compatible with hoses that have an outer diameter of 8mm, for wide compatibility.
Liens connexes
- Norgren C0147 Series Threaded-to-Tube Threaded-to-Tube Connection Style
- Norgren C0147 Series Threaded-to-Tube Threaded-to-Tube Connection Style
- Norgren PNEUFIT Series Threaded-to-Tube Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style