RS PRO Technopolymer Pneumatic Fitting, 14 mm Push-in 12 mm Push-in
- N° de stock RS:
- 176-1872
- Fabricant:
- RS PRO
Sous-total (1 paquet de 10 unités)*
84,88 €
(TVA exclue)
102,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 60 unité(s) expédiée(s) à partir du 27 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 8,488 € | 84,88 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 176-1872
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-in | |
| Connection Type A | Push-in | |
| Connection Size A | 14 mm | |
| Connection Size B | 12 mm | |
| Connection Type B | Push-in | |
| Series | RS PRO | |
| Minimum Operating Temperature | -20°C | |
| Material | Technopolymer | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS | |
| Food Grade | No | |
| Finish | Nickel | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 20 bar | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-in | ||
Connection Type A Push-in | ||
Connection Size A 14 mm | ||
Connection Size B 12 mm | ||
Connection Type B Push-in | ||
Series RS PRO | ||
Minimum Operating Temperature -20°C | ||
Material Technopolymer | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS | ||
Food Grade No | ||
Finish Nickel | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 20 bar | ||
- Pays d'origine :
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Liens connexes
- RS PRO Technopolymer Pneumatic Fitting, 12 mm Push-in 14 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 14 mm Push-in 14 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, Push In 12 mm Push-in 12 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 12 mm Push-in 12 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 14 mm Push-in 10 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 14 mm Push-in 8 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 12 mm Push-in 6 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 12 mm Push-in 10 mm Push-in