SMC KQ2V Series, Male, G 1/8 in, G

Sous-total (1 paquet de 10 unités)*

39,45 €

(TVA exclue)

47,73 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +3,945 €39,45 €

*Prix donné à titre indicatif

N° de stock RS:
917-1776
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Connection Thread Size

G 1/8 in

Connection Thread Standard

G

Tube Connection Size

6mm

Tube Connection Type

One Touch

Connection Gender

Male

Series

KQ2V

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Chemical Resistant

Yes

Angle

45°

Food Grade

No

Hexagon Socket Head Universal Male Elbow, KQ2VS


The KQ2VS hexagon socket head male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VS hexagon socket head male elbow connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon socket head elbows are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch fitting

Hexagon on the top allows thread connection by using an Allen wrench for confined spaces

Accepts nylon and urethane tubes

Applicable for both vacuum and positive pressure applications

Release collar allows easy removal of tubing without damaging the tube

Maximum vacuum pressure of 1.0 MPa

Copper free

Thread-to-Tube Adaptors


Liens connexes