SMC JIS Brass, Polypropylene, Polybutylene Terephthalate Plug Fitting

Visuel non contractuel

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 paquet de 5 unités)*

6,90 €

(TVA exclue)

8,35 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 45 unité(s) expédiée(s) à partir du 30 octobre 2026
  • Plus 115 unité(s) expédiée(s) à partir du 30 octobre 2026
  • Plus 280 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
5 - 201,38 €6,90 €
25 - 451,322 €6,61 €
50 - 1201,29 €6,45 €
125 +1,262 €6,31 €

*Prix donné à titre indicatif

N° de stock RS:
400-3019
Numéro d'article Distrelec:
304-42-947
Référence fabricant:
KQ2P-10
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Connection Size

10

Product Type

Plug Fitting

Thread Standard

JIS

Series

KQ2

Connection Type

RC Thread, M Thread, Type R, NPT, One-Touch Fitting, UNF

Head Type

Hexagonal Socket

Material

Brass, Polypropylene, Polybutylene Terephthalate

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B0205, JIS B0203, RoHS

Overall Length

43mm

Non conforme

Pays d'origine :
FR

SMC KQ2 Series Plug Fitting, 10 Connection Size, 1Mpa Maximum Operating Pressure - KQ2P-10


This plug fitting is a pneumatic closure component designed to seal or terminate fluid connections in industrial systems. It operates across a moderate temperature range and is suitable for installations requiring threaded or push-in connections, providing compatibility with various thread forms and one-touch tube fittings for straightforward integration into compressed-air networks.

Features and Benefits:


• Maximum operating pressure 1 MPa enables moderate-pressure system use
• Operating temperature range -5 to 60°C supports temperate environments
• Brass body offers corrosion resistance for metallic connections
• Polypropylene and polybutylene terephthalate parts provide chemical stability
• Hexagonal socket head allows wrench access for secure tightening

Applications


• Suitable for industrial pneumatic lines requiring sealed terminations
• Used with one-touch fittings and push-in tubing systems
• Ideal for systems employing JIS thread standards and RC connections
• Can be used for installations needing NPT or UNF threaded interfaces

Which thread types can be connected with this component?


It accommodates RC, M thread, NPT and UNF formats for versatile mating.

What materials make up the main wetted and structural parts?


The component combines brass for metal sections with polypropylene and polybutylene terephthalate for non-metallic elements.

What head style is provided for installation access?


A hexagonal socket head is provided to enable use of an Allen key.

What standards does this part conform to for dimensional or safety aspects?


It meets JIS B0205 and JIS B0203 specifications and complies with RoHS requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.