SMC Polypropylene, Polybutylene Terephthalate Plug Fitting

Visuel non contractuel

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 paquet de 5 unités)*

4,55 €

(TVA exclue)

5,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 30 octobre 2026
  • Plus 585 unité(s) expédiée(s) à partir du 30 octobre 2026
  • Plus 150 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
5 - 200,91 €4,55 €
25 - 450,868 €4,34 €
50 - 1200,848 €4,24 €
125 +0,834 €4,17 €

*Prix donné à titre indicatif

N° de stock RS:
218-1763
Référence fabricant:
KQP-04
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Product Type

Plug Fitting

Connection Size

4 mm

Series

KQ

Material

Polypropylene, Polybutylene Terephthalate

Head Type

Hexagonal Socket

Connection Type

Male, Threaded, One-Touch Fitting, Female

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B0205, JIS B0203

Overall Length

32mm

Pays d'origine :
SG

SMC Series KQ Plug Fitting, 4mm Connection Size, 60°C Maximum Operating Temperature - KQP-04


This plug fitting provides a Compact connection solution for fluid systems, designed to join tubing and threaded ports in low-pressure pneumatic or fluid applications. It operates across a moderate temperature range and is constructed from engineered thermoplastics to suit environments requiring both pressurised connection and temperature resilience.

Features and Benefits:


• 1 MPa maximum operating pressure delivers controlled system containment
• -5°C minimum operating temperature supports chilled environments
• 60°C maximum operating temperature allows warm-process compatibility
• 4 mm connection size permits small-bore tubing integration
• One-touch connection type enables Rapid tube insertion and removal
• Hexagonal socket head facilitates secure spanner installation

Applications


• Suitable for Compact pneumatic control manifolds
• Ideal for laboratory fluid-distribution racks
• Used with small-bore instrumentation tubing
• Can be used for confined-space maintenance connections
• Used for threaded-port termination in process lines

What materials are used in the construction?


The body combines polypropylene with polybutylene terephthalate components to balance chemical resistance and dimensional stability.

How does the connection Interface accommodate threaded ports?


It provides a male-to-female threaded arrangement with a hexagonal socket head to allow torqued engagement into mating threads.

What makes it suitable for quick servicing in assemblies?


The one-touch fitting mechanism permits fast insertion and release of tubing without requiring additional tools.

Which pressure class should systems be rated to when incorporating this component?


Systems should be designed to operate at or below 1 MPa to match the fitting’s maximum pressure capability.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.