SMC Resin Tubing Sleeve
- N° de stock RS:
- 645-769
- Référence fabricant:
- KFS-06
- Fabricant:
- SMC
Sous-total (1 sachet de 10 unités)*
3,00 €
(TVA exclue)
3,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 3,00 € | 0,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 645-769
- Référence fabricant:
- KFS-06
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Tubing Sleeve | |
| Series | KFS | |
| Material | Resin | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Tubing Sleeve | ||
Series KFS | ||
Material Resin | ||
The SMC KF insert fittings are suitable for use with nylon, soft nylon and polyurethane types of tubing. The insert mechanism provides reliable retaining force on both sides of the tube (inside and outside). The KF series can used for a wide range of pressures from vacuum up to a pressure of 1.0MPa.
Large retaining force
Low tightening torque
Liens connexes
- SMC Resin Tubing Sleeve
- SMC Brass Tubing Sleeve
- SMC Stainless Steel Tubing Sleeve
- SMC Tubing Cap
- SMC KFS Series, KFS-12
- SMC Seamless Connections in Pneumatic System Tubing Plug
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- SMC VCHN Resin Pneumatic Silencer 50 bar Threaded R