SMC TMH Series Polypropylene Plug Fitting for 12 mm Metric
- N° de stock RS:
- 366-806
- Référence fabricant:
- TMH-12
- Fabricant:
- SMC
Sous-total (1 sachet de 10 unités)*
10,00 €
(TVA exclue)
12,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 10,00 € | 1,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 366-806
- Référence fabricant:
- TMH-12
- Fabricant:
- SMC
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
| Marque | SMC | |
| Sub Type | Holder | |
| Product Type | Plug Fitting | |
| Thread Standard | Metric | |
| Tube Size | 12 mm | |
| Series | TMH | |
| Material | Polypropylene | |
| Thread Size | M4 x 35 | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Overall Length | 34mm | |
| For Use With | KQ or KJ instant fittings | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Sub Type Holder | ||
Product Type Plug Fitting | ||
Thread Standard Metric | ||
Tube Size 12 mm | ||
Series TMH | ||
Material Polypropylene | ||
Thread Size M4 x 35 | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Overall Length 34mm | ||
For Use With KQ or KJ instant fittings | ||
- Pays d'origine :
- JP
The SMC TMH Support is a bracket designed for fixing the flow regulator. It supports both millimetres and inches and is compatible with KQ or KJ instant fittings.
Sizes in mm and inches
Panel mounting option
Liens connexes
- SMC TMH Series Polypropylene Plug Fitting for 6 mm Metric
- SMC TMH Series Polypropylene Plug Fitting for 10 mm Metric
- SMC TMH, Polypropylene Male Stud
- SMC TMH for use with Speed Controller
- SMC TM Series Polypropylene Adapter for 3.2 mm Metric
- SMC Metric Polypropylene Brass Plug Fitting
- SMC TMH for use with Holder For Speed Controller Series Tmh Individual
- SMC Brass Polypropylene Plug Fitting